Teng Tools 1/4 in Drive 13 mm 12 Point Socket, 49.5mm Overall Length
- RS Stock No.:
- 832-278
- Mfr. Part No.:
- M14061312-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$18.15
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.15 |
*price indicative
- RS Stock No.:
- 832-278
- Mfr. Part No.:
- M14061312-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is an essential hand tool designed for precision work. It helps mechanics achieve better grip and accessibility in confined spaces, ensuring reliable performance and efficiency during use.
Satin finish enhances grip during use
Designed for use with 1/4 inch drive systems
Constructed from Durable chrome vanadium material
Long socket provides added reach for difficult tasks
Bi-hexagon design improves grip on fasteners
Retention groove secures the socket to the drive end
Manufactured according to DIN3120/3124 and ISO2725 standards
- RS Stock No. 0809367
- Mfr. Part No. M14060912-C
Each
$17.67
- RS Stock No. 1982020
- Mfr. Part No. M140613-C
Each
$19.80
- RS Stock No. 1982017
- Mfr. Part No. M140610-C
Each
$20.71
- RS Stock No. 0809934
- Mfr. Part No. M14061012-C
Each
$17.67












