Teng Tools 1/4 in Drive 10 mm 6 Point, 49.5mm Overall Length
- RS Stock No.:
- 198-2017
- Mfr. Part No.:
- M140610-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$20.71
(exc. GST)
$22.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.71 |
*price indicative
- RS Stock No.:
- 198-2017
- Mfr. Part No.:
- M140610-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Overall Length | 49.5mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Overall Length 49.5mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
The Teng Tools M1406-C series is a 1/4 inch drive 6 point deep metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
Shiny finish for a better grip when handling the socket
12 point bi-hexagon socket for easier alignment to the screw
Teng Tools hip grip design for contact with the flat side of the screws for reduced damage
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/4 in Drive 12 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 6 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 7 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5.5 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 13 mm 6 Point, 49.5mm Overall Length
