Teng Tools 1/4 in Drive 3 Bit Socket, 32mm Overall Length
- RS Stock No.:
- 811-083
- Mfr. Part No.:
- M141303-C
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$12.02
(exc. GST)
$13.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.02 |
*price indicative
- RS Stock No.:
- 811-083
- Mfr. Part No.:
- M141303-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 3 | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 32mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 3 | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 32mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is designed for efficient use with Phillips type screws and fastenings, ensuring a secure connection during tasks in various settings.
Constructed from Durable Chrome vanadium and S2 steel for long-lasting performance
Features a satin finish that enhances grip for ease of handling
Incorporates a retention groove for a secure socket-to-drive connection
Manufactured to meet DIN 7422 standards for quality assurance
Related links
- Teng Tools 1/4 in Drive 3 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 Drive PH0 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 1 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 Drive PH2 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 4 mm Bit Socket, 32mm Overall Length
- Teng Tools 1 Drive 3 Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 10 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 27 mm Bit Torx, 32mm Overall Length
