Teng Tools 1/2 in Drive 10 mm Hexagon, 38mm Overall Length
- RS Stock No.:
- 810-957
- Mfr. Part No.:
- M120061-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$30.71
(exc. GST)
$33.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.71 |
*price indicative
- RS Stock No.:
- 810-957
- Mfr. Part No.:
- M120061-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Socket Size | 10 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Finish | Satin | |
| Overall Length | 38mm | |
| Standards/Approvals | 1173 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Socket Size 10 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Finish Satin | ||
Overall Length 38mm | ||
Standards/Approvals 1173 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools bit adaptor is designed for holding various bits securely. This versatile accessory enhances your tool collection, enabling efficient work on automotive and engineering tasks with ease.
Made from Durable chrome vanadium material for long-lasting use
Satin finish ensures a better grip during handling
Retaining spring keeps the bit firmly in place while in use
Complies with DIN ISO 1173 standards for quality assurance
Related links
- Teng Tools 1/2 in Drive 10 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 10 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1/2 inch Drive 8 mm Bit Socket, 115mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 22 mm 12 Point Bi-Hexagon, 38mm Overall Length
