Teng Tools 1/4 in Drive 5/16 in 12 Point, 49.5mm Overall Length
- RS Stock No.:
- 809-349
- Mfr. Part No.:
- M14021012-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$18.61
(exc. GST)
$20.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.61 |
*price indicative
- RS Stock No.:
- 809-349
- Mfr. Part No.:
- M14021012-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5/16 in | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch Deep Socket 12 PT AF 5/16 inch is a precision-engineered tool designed to offer enhanced grip and reach in various mechanical tasks.
12-point bi-hexagon design ensures a secure grip on fasteners
Long socket length provides extra reach in tight spaces
Manufactured from chrome vanadium for durability
Satin finish enhances grip for easy handling
Retention groove prevents disconnection from the drive end
Complies with DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for convenient storage
Related links
- Teng Tools 1/4 in Drive 3/16 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 7/16 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 9 mm 12 Point, 49.5mm Overall Length
