Teng Tools 3/8 in Drive 9/16 in 12 Point, 50mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$23.01

(exc. GST)

$25.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.01

*price indicative

RS Stock No.:
810-364
Mfr. Part No.:
M38021212-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

9/16 in

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

DIN3120/3124

Overall Length

50mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is designed for efficient fastening, featuring a 12-point bi-hexagon configuration that enhances grip and torque for both professionals and enthusiasts alike.

12 point bi-hexagon design provides superior grip

Long socket construction offers additional reach

Made from chrome vanadium for enhanced durability

Satin finish improves handling comfort during use

Retention groove secures socket to the drive end

Manufactured to DIN3120/3124 and ISO2725 standards

Includes a metal socket clip for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy