Teng Tools 3/8 in Drive 11 mm 12 Point, 26mm Overall Length
- RS Stock No.:
- 809-156
- Mfr. Part No.:
- M38051112-C
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$13.57
(exc. GST)
$14.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.57 |
*price indicative
- RS Stock No.:
- 809-156
- Mfr. Part No.:
- M38051112-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 11 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 11 mm | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 26mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket delivers precise handling and superior grip for versatile socket applications, expertly crafted for automotive and engineering tasks.
12-point bi-hexagon design enhances grip when in use
Manufactured from Durable chrome vanadium material for longevity
Satin finish improves handling for easy socket changes
Retention groove secures the socket to the drive end effectively
Designed and manufactured according to DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for convenient storage solutions
Related links
- Teng Tools 3/8 in Drive 13 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 10 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 9 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in 6 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 7 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
