Teng Tools 3/8 in Drive 21 mm 6 Point, 29mm Overall Length
- RS Stock No.:
- 809-953
- Mfr. Part No.:
- M380521-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$20.25
(exc. GST)
$22.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.25 |
*price indicative
- RS Stock No.:
- 809-953
- Mfr. Part No.:
- M380521-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 29mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 21 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 29mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools metric socket is designed for optimal grip and durability, perfect for professionals requiring reliable performance during automotive and engineering tasks.
6-point single hexagon design enhances grip and reduces slippage
Constructed from chrome vanadium for high strength and long-lasting use
Satin finish improves handling and prevents corrosion
Includes a retention groove for secure connection to the drive end
Related links
- Teng Tools 3/8 in Drive 20 mm 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 5 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 17 mm 12 Point, 29mm Overall Length
- Teng Tools 3 Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 12 Point, 29mm Overall Length
