Teng Tools 1/4 in Drive 3/16 in 6 Point, 49.5mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$18.61

(exc. GST)

$20.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$18.61

*price indicative

RS Stock No.:
809-927
Mfr. Part No.:
M140210-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

3/16 in

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Satin

Overall Length

49.5mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is designed for professional use, delivering exceptional performance and reliability during demanding tasks. Its engineered features ensure effective torque application and robustness in tight spaces.

6 point single hexagon socket providing enhanced grip

Long socket design offers extra reach for difficult access

Constructed from Durable chrome vanadium material

Satin finish improves handling for precise usage

Incorporates retention groove for secure socket connection

Complies with DIN3120/3124 and ISO2725 standards

Supplied with a convenient metal socket clip for storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy