STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 720-286
- Mfr. Part No.:
- 01240014
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$87.55
(exc. GST)
$96.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.55 |
*price indicative
- RS Stock No.:
- 720-286
- Mfr. Part No.:
- 01240014
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly engineered for both precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. Designed for 1/4 inch internal square drive, this socket is Ideal for accessing tight spaces and delivering high torque performance. Crafted from HPQ high-performance steel and chrome-plated for added resilience, it stands up to wear and tear while maintaining a lightweight structure. Perfect for demanding tasks, this long version spanner allows users to effortlessly tackle jobs without compromising on strength or efficiency.
Manufactured from HPQ high-performance steel for exceptional durability
Chrome-plated finish ensures corrosion resistance, maintaining tool life
Bi-hex AS-Drive profile provides improved grip and reduced wear on fasteners
Thin-walled design allows for superior access in confined areas
1/4 inch internal square drive is versatile for various applications
Compliant with DIN EN and ISO standards for reliable performance
Lightweight construction makes it easy to handle during extended usage
Available in multiple sizes to cater to diverse needs
Technical drawing and attributes provided for reference and accuracy
- RS Stock No. 0720279
- Mfr. Part No. 01240007
Each
$83.56
- RS Stock No. 0720285
- Mfr. Part No. 01240011
Each
$87.55
- RS Stock No. 0719263
- Mfr. Part No. 01240005
Each
$83.56
- RS Stock No. 0719268
- Mfr. Part No. 01240055
Each
$84.13
Related links
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50.00mm Overall Length











