HAZET, 4550 Connector Wrench
- RS Stock No.:
- 644-662
- Mfr. Part No.:
- 4550-3
- Brand:
- HAZET
Subtotal (1 unit)*
$180.34
(exc. GST)
$198.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.34 |
*price indicative
- RS Stock No.:
- 644-662
- Mfr. Part No.:
- 4550-3
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Connector Wrench | |
| Series | 4550 | |
| Overall Length | 83mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Connector Wrench | ||
Series 4550 | ||
Overall Length 83mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Specialty spanner is designed for operating screwed connections on injection lines, particularly in diesel engines. It features a 17 mm outside 12-point profile and a 3/8 inch square hollow drive. Its compact form and precision fit make it ideal for tight engine compartments and professional service tasks.
Output is Outside 12 point profile for secure grip
Drive is 3/8 inch square hollow for torque tools
Form C design for specialized applications
Related links
- HAZET 3/4 in Cordless Impact Wrench
- HAZET Grinder, 200 mm Diameter
- HAZET ABS Tool Tray L 150 mm
- HAZET Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- HAZET 3 Steel Castor Trolley, 150 kg Load
- HAZET 8 Drawer Steel Wheeled
- HAZET 3-Piece 1/2 in Hexagon
- HAZET 17 mm 1/2 in Drive Impact Socket Set, 87 mm length