HAZET 8 Drawer Wheeled Tool Trolley, Steel

Subtotal (1 unit)*

$8,827.16

(exc. GST)

$9,709.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,827.16

*price indicative

RS Stock No.:
644-692
Mfr. Part No.:
179NXXL-8D/3
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Trolley

Material

Steel

Number of Drawers

8

Wheeled

Yes

Length

1.17m

Width

642mm

Colour

Blue

Height

1.02m

Sub Type

Tool Trolley

Load Capacity

1t

Weight

125.8kg

Non Compliant

COO (Country of Origin):
DE

Tool trolley – tools not included


The HAZET Tool Trolley is designed for efficient and mobile organisation of tools in any workshop environment. This highly Durable storage solution combines extra depth with a robust structure, featuring seven flat drawers and one high drawer for versatile storage options. Crafted for real-world application, the trolley's stainless steel work surface is fully sealed to prevent leaks, while integrated interfaces cater for accessories. Tailored for intensive daily use, it promises reliable performance with ergonomic enhancements that ensure ease of manoeuvrability. Ideal for professionals seeking a combination of practicality and high-quality engineering, this tool trolley is a trusted addition to any workspace.

Tool trolley features a dual-wall construction for extreme robustness

Self-closing drawers with reciprocal locking prevent unwanted openings

100% extendable drawers equipped with ball-bearing telescopic slides enhance accessibility

Extensive drawer design optimises storage and handling capabilities

Dirt-resistant drawer coating ensures an easy cleaning process

High-performance chassis includes large wheels with a dynamic loading capacity of 750 kg

Ergonomically designed pull handle provides better manoeuvrability

Swivel castors with brakes help prevent unwanted movement on inclines

Stainless steel worktop offers a spacious, fully sealed work surface

Features two fixed and two swivel castors for versatile mobility

Mutual drawer locking system minimises tilting risk during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy