HAZET Grinder, 200 mm Diameter

Subtotal (1 unit)*

$447.70

(exc. GST)

$492.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.70

*price indicative

RS Stock No.:
644-844
Mfr. Part No.:
4960-200/3
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Grinder

Suitable For

Cleaning

Diameter

200mm

Maximum Safe Speed

1000rpm

Non Compliant

COO (Country of Origin):
DK
The HAZET Spare part set for wheel hub grinders allows quick and easy removal of rust and dirt from contact surfaces of wheel hubs and brake discs with wheel bolt support. It prevents falsification of wheel bolt tightening torque caused by corrosion and is suitable for wheel hubs on passenger cars and transporters up to 200 mm in diameter, such as BMW, FIAT Ducato, and MERCEDES-BENZ Sprinter. The set is wear-resistant, handling up to 100 vehicles per wheel, and supports a maximum rotation speed of 1000 rpm. The 3-piece set includes 1 grinding pad and 2 grinding wheels with a 200 mm diameter.

Open-pored abrasive material and cup-formed grinding disc reduce the formation of dust to a minimum

No formation of sparks

Net weight of 1.07 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy