BETA 1/2 in Drive 14.9 mm Hexagon, 38mm Overall Length
- RS Stock No.:
- 616-801
- Mfr. Part No.:
- 920A 10
- Brand:
- BETA
Subtotal (1 unit)*
$18.21
(exc. GST)
$20.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.21 |
*price indicative
- RS Stock No.:
- 616-801
- Mfr. Part No.:
- 920A 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 14.9 mm | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagon | |
| Standards/Approvals | No | |
| Overall Length | 38mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 14.9 mm | ||
Drive Size 1/2 in | ||
Socket Type Hexagon | ||
Standards/Approvals No | ||
Overall Length 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA hexagon hand socket is a precision-crafted tool designed for secure engagement and efficient torque transfer on a single hex fastener. Ideal for automotive, mechanical, and industrial tasks, it ensures a snug fit that minimizes slippage and wear. Made from chrome plated alloy steel, it offers durability and corrosion resistance for long-term use.
Chrome plated alloy steel construction for strength and longevity
Complies with UNI/ISO 2725 and DIN 3124 standards
Related links
- Teng Tools 1/2 inch Drive 10 mm Hexagon, 38mm Overall Length
- BETA 1/2 in Drive 8 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 9 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 12 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 13/16 in 6 Point Square, 38mm Overall Length
