BETA 1/2 in Drive 23 mm 12 Point Square, 42mm Overall Length

Subtotal (1 unit)*

$24.47

(exc. GST)

$26.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.47

*price indicative

RS Stock No.:
225-5687
Mfr. Part No.:
920B 23
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

23 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Standards/Approvals

DIN 3124, UNI/ISO 2725

Overall Length

42mm

Drive Type

Square

RoHS Status: Exempt

The BETA 920B series bi-hex hand socket having polygonal mouth. It has a 23 mm socket size with overall length of 42 mm.

Chrome plated

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy