BETA 1/4 in Drive, 115mm Overall Length
- RS Stock No.:
- 616-645
- Mfr. Part No.:
- 900/42
- Brand:
- BETA
Subtotal (1 unit)*
$20.56
(exc. GST)
$22.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.56 |
*price indicative
- RS Stock No.:
- 616-645
- Mfr. Part No.:
- 900/42
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 115mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 115mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Drive Sliding T-Handle is a compact and efficient tool designed for smooth torque application and fastener control in tight spaces. Its sliding mechanism allows adjustable leverage, making it ideal for both quick spinning and high-torque tasks. Built with chrome-plated alloy steel, it ensures durability and corrosion resistance while maintaining a lightweight profile.
Adjustable grip for torque or speed
115 mm length, 22 mm handle width
Chrome plated alloy steel for strength and longevity
Related links
- BETA 1/4 in Drive, 390mm Overall Length
- BETA 1/4 in Drive 12.5 mm, 41mm Overall Length
- BETA 1/4 in Drive 11 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive Hexagon, 270mm Overall Length
- BETA 1/4 in Drive 25 mm, 126mm Overall Length
- BETA 1/4 in Drive 28 mm, 126mm Overall Length
- BETA 1/4 in Drive 4 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 11.5 mm Male 29.1cm Overall Length
