BETA 17-Piece 1/4 in Hexagon Socket
- RS Stock No.:
- 600-067
- Mfr. Part No.:
- 900/C24
- Brand:
- BETA
Subtotal (1 unit)*
$708.02
(exc. GST)
$778.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.02 |
*price indicative
- RS Stock No.:
- 600-067
- Mfr. Part No.:
- 900/C24
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 17 | |
| Socket Type | Hexagon | |
| Overall Length | 270mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 17 | ||
Socket Type Hexagon | ||
Overall Length 270mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Set includes 13 Hexagon Sockets, 11 Socket Drivers, and 6 Accessories. It is housed in a Compact case measuring 270x120x45 mm for convenient storage and portability.
1.1 kg weight
