BETA 1/4 in Drive 12.5 mm, 41mm Overall Length

Subtotal (1 unit)*

$30.29

(exc. GST)

$33.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.29

*price indicative

RS Stock No.:
616-639
Mfr. Part No.:
900/25
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

12.5 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Overall Length

41mm

Standards/Approvals

UNI/ISO 3316 DIN 3123

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Drive Universal Joint is a compact and flexible connector designed to enhance accessibility in tight or angled workspaces. With its swivel articulation, it allows multi-directional movement, making it ideal for precision tasks in confined areas. Built from chrome-plated alloy steel, it offers durability and corrosion resistance while maintaining a lightweight profile.

Chrome plated alloy steel for strength and longevity

UNI/ISO 3316 and DIN 3123 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy