Gedore 3/4 in Drive 46 mm Hexagon Square, 66mm Overall Length
- RS Stock No.:
- 602-724
- Mfr. Part No.:
- 6271270
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$107.72
(exc. GST)
$118.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.72 |
*price indicative
- RS Stock No.:
- 602-724
- Mfr. Part No.:
- 6271270
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 46 mm | |
| Drive Size | 3/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Finish | Chrome Matt | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174 | |
| Overall Length | 66mm | |
| Material | 31Crv3 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 46 mm | ||
Drive Size 3/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Finish Chrome Matt | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174 | ||
Overall Length 66mm | ||
Material 31Crv3 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector square 3/4 inch is designed for professional mechanics seeking reliability and precision in their toolset. This robust tool adheres to both DIN 3124 and ISO 2725-1 standards, ensuring compatibility with various socket sizes and drives. Crafted from high-grade vanadium steel and featuring a matt chromium-plated finish, it not only enhances durability but also resists wear and corrosion over time. With a total length of 66 mm and a non-slip cross knurling, it provides excellent grip and ease of use during manual operations. The inclusion of a locking pin further enhances safety, making this drive connector an essential addition for optimal performance in any mechanical task.
Constructed from vanadium steel 31CrV3 for exceptional strength and longevity
Matt chromium plated surface provides resistance against corrosion and wear
Manually operated design, with non slip cross knurling for enhanced grip
Includes a backup locking pin to secure the connector in place during use
Compact dimensions with a total length of 66 mm for easy handling
Related links
- Gedore 3/4 in Drive 36 mm Hexagon Square, 59.5mm Overall Length
- Gedore 3/4 in Drive 55 mm Hexagon Square, 67mm Overall Length
- Bahco 3/4 in Drive 41 mm Standard Square, 66mm Overall Length
- Bahco 3/4 in Drive 38 mm Standard Square, 66mm Overall Length
- Bahco 3/4 in Drive 42 mm Standard Square, 66mm Overall Length
- Gedore 3/4 in Drive 41 mm Hexagon, 63mm Overall Length
- STAHLWILLE 3/4 in Drive 22 mm Hexagon Square, 80.00mm Overall Length
- STAHLWILLE 3/4 in Drive 27 mm Hexagon Square, 54mm Overall Length
