Gedore 1 in Drive 46 mm Bi-Hexagonal Square, 75mm Overall Length

Subtotal (1 unit)*

$176.57

(exc. GST)

$194.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.57

*price indicative

RS Stock No.:
602-570
Mfr. Part No.:
6175120
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Socket Size

46 mm

Product Type

Socket

Drive Size

1in

Socket Type

Bi-Hexagonal

Number of Pieces

1

Finish

Chrome Plated

Overall Length

75mm

Standards/Approvals

DIN 3124, ISO 2725-1, DIN 3120 - D 25, ISO 1174

Material

31Crv3

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket is a high-performance tool designed for manual operation across various applications. Engineered according to stringent standards including DIN 3124 and ISO 2725-1, this socket features a square drive compatible with DIN 3120 - D 25 specifications, ensuring a reliable and secure fit. Its construction from Gedore vanadium steel (31CrV3) and chrome plating enhances durability while providing resistance to corrosion. The non-slip cross knurling allows for a firm grip, facilitating consistent and efficient use. With an operational depth of 33.5 mm and a total length of 75 mm, this product strikes the perfect balance between functionality and ease of handling.

Accurate fulfilment of DIN 3124 and ISO 2725 1 standards ensures reliability

Square drive fits DIN 3120 D 25 with a locking pin for secure attachment

Crafted from high quality GEDORE vanadium steel for enhanced durability

Chrome plated surface offers excellent resistance against corrosion

Non slip cross knurling allows for better grip during manual operation

Compact design with a total length of 75 mm promotes ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy