BETA 3/4 in Drive 46 mm 12 Point Square, 75mm Overall Length
- RS Stock No.:
- 226-5119
- Mfr. Part No.:
- 928B 46
- Brand:
- BETA
Subtotal (1 unit)*
$90.81
(exc. GST)
$99.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.81 |
*price indicative
- RS Stock No.:
- 226-5119
- Mfr. Part No.:
- 928B 46
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 46 mm | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 75mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 46 mm | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 75mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 928B series polygonal mouth bi-hex hand socket. It has a socket size of 46 mm.
Chrome plated
3/4 inch female square drive
Related links
- BETA 3/4 in Drive 46 mm 6 Point Square, 75mm Overall Length
- Facom 1 in Drive 46 mm 12 Point Square, 75mm Overall Length
- BETA 3/4 in Drive 46 mm 12 Point Square, 65mm Overall Length
- Facom 19.05 mm Drive 47.63 mm 12 Point Square, 75mm Overall Length
- Facom 1 in Drive 50 mm 12 Point Square, 75mm Overall Length
- Facom 19.05 mm Drive 46.04 mm 12 Point Square, 75mm Overall Length
- BETA 3/4 in Drive 1-13/16 in 6 Point Square, 75mm Overall Length
- BETA 3/4 in Drive 23 mm 12 Point Square, 53mm Overall Length
