SAM 1/4 in Drive 1/4 in 6 Point Hex

Subtotal (1 unit)*

$69.05

(exc. GST)

$75.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.05

*price indicative

RS Stock No.:
211-596
Mfr. Part No.:
P3462-19120
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1/4 in

Product Type

Socket

Drive Size

1/4 in

Socket Type

6 Point

Number of Pieces

6

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Standards/Approvals

No

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

P3462-19120


The SAM Outillage 6-piece 1/4 inch socket set is designed to provide versatility and precision for both professionals and DIY enthusiasts. This set features a selection of high-quality sockets, engineered for durability and a secure fit on fasteners. Its compact design ensures easy portability and convenient storage, making it ideal for various tasks from automotive repairs to general maintenance.

Includes six different sizes for versatile applications

Compact design for efficient storage and easy portability

Precision-engineered for a secure and exact fit on fasteners

Made from high-quality materials for long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy