SAM 1/4 in Drive 13 mm 6 Point Hex
- RS Stock No.:
- 224-2771
- Mfr. Part No.:
- RHS-13
- Brand:
- SAM
Subtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.71 |
*price indicative
- RS Stock No.:
- 224-2771
- Mfr. Part No.:
- RHS-13
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 1/4 inch 13 mm socket for through bushing having maintenance by clip. It has bright polished chrome finish.
Surface drive profile
Related links
- SAM 1/4 in Drive 13 mm 6 Point Hex, 50mm Overall Length
- SAM 1/2 in Drive 13 mm 6 Point Hex, 8.71mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex
- SAM 1/4 in Drive 8 mm 6 Point Hex
- SAM 3/8 in Drive 13 mm 6 Point Hex, 28mm Overall Length
- SAM 1/2 in Drive 13 mm 6 Point, 38mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 15.55mm Overall Length
