SAM 1/2 in Drive 15 mm 12 Point Square, 85mm Overall Length

Subtotal (1 unit)*

$35.73

(exc. GST)

$39.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.73

*price indicative

RS Stock No.:
211-536
Mfr. Part No.:
19143-13
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

15 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 2725-2

Overall Length

85mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

19143-13


The SAM Outillage Impact Socket is designed to meet the demanding needs of professionals who require durability and performance. Crafted as a long square impact socket, it features a robust 1/2 inch connection and a design that accommodates 12 flat points, ensuring optimum torque application. Manufactured in Saint Etienne, France, it embodies quality craftsmanship and adherence to industry standards, making it a reliable addition to any toolkit. This tool is ideal for heavy duty applications, where precision and reliability are paramount. Its compact dimensions and lightweight construction make it easy to handle while providing significant strength for various automotive and mechanical tasks.

Constructed from high quality materials ensuring longevity and resistance to wear

Compact dimensions facilitate access in tight spaces

Lightweight design offers ease of use without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy