SAM 1/2 in Drive 10 mm 12 Point Square, 85mm Overall Length

Subtotal (1 unit)*

$35.73

(exc. GST)

$39.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.73

*price indicative

RS Stock No.:
211-533
Mfr. Part No.:
19143-10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

10 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Overall Length

85mm

Standards/Approvals

NF ISO 2725-1, NF ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

19143-10


The SAM Outillage Impact Socket is designed for those requiring a reliable and durable solution for demanding tasks. Engineered for quality and precision, this socket facilitates seamless application in tough environments. The long 1/2 inch 12 point design ensures optimal engagement with fasteners, allowing for efficient torque transfer and reduced risk of rounding. Perfect for automotive and industrial use, this tool combines user centric design with robust construction, promising long lasting performance under regular conditions. With a focus on delivering excellence, this impact socket stands out as an essential addition to any toolbox, making maintenance and assembly tasks less daunting.

Constructed to withstand high impact forces

Lightweight design facilitates easy handling

Guarantee provided ensures user peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy