SAM 1/4 in Drive 7/32 in 6 Point Hex, 25mm Overall Length
- RS Stock No.:
- 211-040
- Mfr. Part No.:
- R-7/32
- Brand:
- SAM
Subtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.31 |
*price indicative
- RS Stock No.:
- 211-040
- Mfr. Part No.:
- R-7/32
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 7/32 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 7/32 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Plated, Polished | ||
Non-Sparking No | ||
Standards/Approvals DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 25mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
R-7/32
The SAM Outillage 1/4 inch short hexagonal socket is crafted from high-quality forged chrome-vanadium steel for durability and precision. Its SAM Surface Drive technology ensures effective torque transfer and secure fit. The polished chrome finish offers both a sleek look and resistance to corrosion. Ideal for professional and DIY use, this socket delivers exceptional performance and longevity.
Forged chrome-vanadium steel construction for enhanced strength
SAM Surface Drive technology improves grip and torque delivery
Integrated ball mechanism secures the socket on 1/4 inch accessories
Highly polished chrome finish resists rust and adds sophistication
Related links
- SAM 7/16 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 13/32 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 11/32 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 9/32 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- Facom 1/4 in Drive 7/32 in 6 Point Square, 5.5mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 13mm Overall Length
- Facom 1/4 in Drive 7/32 in 12 Point Square, 5.5mm Overall Length
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
