SAM 1/4 in Drive 11/32 in 6 Point Hex, 25mm Overall Length
- RS Stock No.:
- 210-858
- Mfr. Part No.:
- R-11/32
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-858
- Mfr. Part No.:
- R-11/32
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 11/32 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished, Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 25mm | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 11/32 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished, Chrome Plated | ||
Non-Sparking No | ||
Overall Length 25mm | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
R-11/32
The SAM Outillage 1/4 inch short hexagonal socket is an essential tool designed for both professionals and dedicated DIY enthusiasts. Made from forged chrome-vanadium steel, this socket delivers exceptional durability and performance. Its bright polished chrome finish offers both aesthetic appeal and resistance to corrosion. With SAM Surface Drive technology, it ensures a secure and precise fit on 1/4 inch accessories, facilitating efficient torque application.
Premium chrome-vanadium steel for superior strength and longevity
SAM Surface Drive technology for a secure and precise fit
Bright polished chrome finish for excellent corrosion resistance
Complies with NF ISO 1711-1 and DIN 3124 standards for quality assurance
Related links
- SAM 13/32 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 7/32 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 9/32 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 11/34 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
- SAM 3/16 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Hex, 25mm Overall Length
