SAM 1/4 in Drive 7/16 in 6 Point Hex, 25mm Overall Length

Subtotal (1 unit)*

$11.31

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.31

*price indicative

RS Stock No.:
211-038
Mfr. Part No.:
R-7/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

7/16 in

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Finish

Polished, Chrome Plated

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, DIN 3124

Overall Length

25mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

R-7/16


The SAM Outillage 1/4 inch short hexagonal socket is designed to deliver high performance and reliability. Made from forged chrome-vanadium steel, it offers robust durability and precise functionality. Its SAM Surface Drive technology ensures a secure grip on accessories, while the polished chrome-plate finish provides excellent corrosion resistance.

Forged chrome-vanadium steel construction for long-lasting strength

SAM Surface Drive technology enhances grip and reduces slippage

Polished chrome-plate finish resists rust and corrosion

Designed for easy compatibility with standard 1/4 inch accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy