Subtotal (1 unit)*
$55.88
(exc. GST)
$61.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.88 |
*price indicative
- RS Stock No.:
- 209-286
- Mfr. Part No.:
- 732-RD
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 52 mm | |
| Product Type | Socket | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 52 mm | ||
Product Type Socket | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
732-RD
The SAM Outillage socket for steering bearings is expertly crafted to facilitate the installation and removal of lower bearings in Citroën and Peugeot vehicles, such as the C5 and 407. With its durable construction and precision engineering, this tool offers reliable performance and longevity. The 52 mm diameter is specifically designed for compatibility with these models, making it an essential addition to any automotive toolkit. Whether for professional or DIY use, this socket ensures efficient and effective maintenance of steering bearings.
Designed for lower steering bearings in Citroën and Peugeot models
Robust construction for durability and long-term use
Precision-engineered for effortless installation and removal
52 mm diameter ensures compatibility with specified vehicles
Ideal for both professionals and DIY enthusiasts
Related links
- SAM Ring Slugging 52 mm Jaw Capacity, Metal Handle
- SAM 52 mm Round, Hand Operation
- SAM kit contents: Plate, Hydraulic Operation
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 52 mm 80 mm
- IKO Nippon Thompson Standard Type Cam Follower Cam Follower CFKR52UUR 10 mm ID, 52 mm OD
- SAM 160 mm Needle File
- SAM 1/2 in Drive 11.1 mm Standard Square
- SAM 1/2 in Drive 10 mm Standard Square
