Subtotal (1 unit)*
$14.85
(exc. GST)
$16.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.85 |
*price indicative
- RS Stock No.:
- 208-631
- Mfr. Part No.:
- MJ-86
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1 | |
| Product Type | Sam Outillage Innovative Shank And-Pin Setup | |
| Number of Pieces | 1 | |
| Standards/Approvals | 2022 EcoVadis Sustainability Rating, LRQA CERTIFIED ISO 9001, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1 | ||
Product Type Sam Outillage Innovative Shank And-Pin Setup | ||
Number of Pieces 1 | ||
Standards/Approvals 2022 EcoVadis Sustainability Rating, LRQA CERTIFIED ISO 9001, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
MJ-86
The SAM Outillage innovative shank and pin setup is expertly crafted for those seeking precision and reliability in their toolkit. Ideal for use with short sockets ranging from NM 75 to NM 90, this product is designed to enhance performance and efficiency in various applications. With a lightweight construction of just 27 grams, it ensures ease of use, allowing you to work with confidence and control. The ring and pin mechanism not only simplifies the socket connection process but also guarantees a secure fit that stands the test of time. Whether you're a professional tradesperson or an enthusiastic DIYer, this shank and pin combination is an essential addition to your toolkit.
Durable construction ensures long lasting reliability even under strenuous conditions
Efficiently facilitates the secure attachment of sockets ensuring optimal performance
Related links
- SAM 1-Piece Shank for use with Short Sockets NG-46 to NG-85
- SAM 1/4 in Drive 1/4 in Standard Pozidriv, 31mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon Hex, 50mm Overall Length
- SAM 1/2 in Drive 1/2 in Bit Hex, 19mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 104mm Overall Length
- SAM 1/2 in 1/2 in Drive Impact Socket, 200 mm length
- SAM 1/4 in Drive 40 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 4 mm Standard Torx, 22mm Overall Length
