Bahco 3/4 in Drive 38 mm Standard Square, 60mm Overall Length
- RS Stock No.:
- 163-724
- Mfr. Part No.:
- NS224-38
- Brand:
- Bahco
Subtotal (1 unit)*
$652.96
(exc. GST)
$718.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.96 |
*price indicative
- RS Stock No.:
- 163-724
- Mfr. Part No.:
- NS224-38
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 38 mm | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 60mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 38 mm | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 60mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 38 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket with a 38 mm hex profile is expertly engineered for high-performance in potentially explosive environments. Crafted from aluminium bronze, this innovative tool offers both durability and safety, ensuring that traditional steel tools won't ignite sparks during use.
Constructed from high-quality aluminium bronze for enhanced durability
Lightweight design allows for easy handling without sacrificing strength
Non-sparking construction enhances safety in explosive environments
Standard length for versatile compatibil
Related links
- Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 38 mm Standard Square, 66mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 15 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 19 mm Standard Square, 60mm Overall Length
