Bahco 1/4 in Drive 8 mm Standard Square, 50.6mm Overall Length
- RS Stock No.:
- 164-305
- Mfr. Part No.:
- A6800SM-8
- Brand:
- Bahco
Subtotal (1 unit)*
$49.10
(exc. GST)
$54.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.10 |
*price indicative
- RS Stock No.:
- 164-305
- Mfr. Part No.:
- A6800SM-8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | DIN 3120, ISO 2725-1/1174-1 | |
| Overall Length | 50.6mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals DIN 3120, ISO 2725-1/1174-1 | ||
Overall Length 50.6mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Deep Socket with 8 mm Hex Profile
The Bahco Tools 1/4 Inch Square Drive Deep Sockets feature a metric hex profile and a thin walled design for enhanced accessibility. These metric sized sockets are specifically applicable to nuts and bolts used in the aerospace industry. Not suitable for machine operation, they incorporate a Dynamic Drive Profile to protect nuts, screws, and tools from unnecessary wear and damage.
High performance alloy steel
Knurled area for better grip
Applicable to nuts and bolts used in the aerospace industry
Meet ISO 2725-1/1174-1 and DIN 3120 standards
- RS Stock No. 0163976
- Mfr. Part No. A6800DM-8
Each
$49.28
- RS Stock No. 0164607
- Mfr. Part No. A6800DM-10
Each
$47.63
- RS Stock No. 0163972
- Mfr. Part No. A6800DM-5
Each
$49.28
- RS Stock No. 0164613
- Mfr. Part No. A6800SM-4
Each
$49.52
Related links
- Bahco 1/4 in Drive 11 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 14 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 9 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 15 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 6 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 7 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 13 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 5 mm Standard Square, 50.6mm Overall Length












