Bahco 1/4 in Drive 7 mm Standard Square, 50.6mm Overall Length

Subtotal (1 unit)*

$47.05

(exc. GST)

$51.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.05

*price indicative

RS Stock No.:
164-304
Mfr. Part No.:
A6800SM-7
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

7 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

Standard

Finish

Polished

Overall Length

50.6mm

Standards/Approvals

DIN 3120, ISO 2725-1/1174-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1/4" Square Drive Deep Socket with 7 mm Hex Profile


The Bahco Tools 1/4 Inch Square Drive Deep Sockets feature a metric hex profile and a thin walled design for enhanced accessibility. These metric sized sockets are specifically applicable to nuts and bolts used in the aerospace industry. Not suitable for machine operation, they incorporate a Dynamic Drive Profile to protect nuts, screws, and tools from unnecessary wear and damage.

High performance alloy steel

Knurled area for better grip

Applicable to nuts and bolts used in the aerospace industry

Meet ISO 2725-1/1174-1 and DIN 3120 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy