Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length

Subtotal (1 unit)*

$204.45

(exc. GST)

$224.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.45

*price indicative

RS Stock No.:
164-166
Mfr. Part No.:
NS220-11
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

10 mm

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Finish

Aluminium

Non-Sparking

Yes

Overall Length

40mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 11 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket with 11 mm hex profile is expertly crafted from aluminium bronze, ensuring safety in potentially explosive environments. Designed for professionals who demand reliability, this tool merges functionality with an emphasis on safety. Produced in accordance with ISO standards, it embodies the quality and precision that professionals have come to expect from high-grade tools.

Standard length suitable for a wide range of applications

Non-sparking design to prevent ignition in explosive atmospheres

Lightweight at 70 grams for easy handling and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy