Bahco 1/4 in Drive 7/16 in Standard Square, 50.6mm Overall Length
- RS Stock No.:
- 163-981
- Mfr. Part No.:
- A6800DZ-7/16
- Brand:
- Bahco
Subtotal (1 unit)*
$51.19
(exc. GST)
$56.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.19 |
*price indicative
- RS Stock No.:
- 163-981
- Mfr. Part No.:
- A6800DZ-7/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 7/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | DIN 3120, ISO 2725-1/1174-1 | |
| Overall Length | 50.6mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 7/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals DIN 3120, ISO 2725-1/1174-1 | ||
Overall Length 50.6mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Deep Socket with 7/16" Bi-Hex Profile
The Bahco 1/4 Inch Square Drive Deep Sockets feature an imperial bi hex profile and a knurled shank for easy finger turning of free running fasteners. Designed for use with nuts and bolts in the aerospace industry, these sockets ensure maximum load distribution and torque from the additional flank area. They are not suitable for machine operation or power tools.
Highly polished finish
High performance alloy steel
Less wear of fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Meet ISO 2725-1/1174-1 and DIN 3120 standard
Related links
- Bahco 1/4 in Drive 9/16 in Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 7/32 in Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 5/16 in 12 Point Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 3/16 mm Deep Square, 50.6mm Overall Length
- Bahco 1/4 in Drive Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 11/32 in 12 Point Square, 50.6mm Overall Length
- Bahco 1/4 in Drive Deep Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 7 mm Standard Square, 50.6mm Overall Length
