Bahco 1/4 in Drive 1/4 mm Deep Square, 50.6mm Overall Length
- RS Stock No.:
- 163-645
- Mfr. Part No.:
- A6800DZ-1/4
- Brand:
- Bahco
Subtotal (1 unit)*
$50.94
(exc. GST)
$56.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.94 |
*price indicative
- RS Stock No.:
- 163-645
- Mfr. Part No.:
- A6800DZ-1/4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 1/4 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Deep | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 50.6mm | |
| Standards/Approvals | ISO 2725-1/1174-1, DIN 3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 1/4 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Deep | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 50.6mm | ||
Standards/Approvals ISO 2725-1/1174-1, DIN 3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Deep Socket with 1/4" Bi-Hex Profile
The Bahco 1/4 Inch Square Drive Deep Sockets feature an imperial bi hex profile and a knurled shank for easy finger turning of free running fasteners. Designed for use with nuts and bolts in the aerospace industry, these sockets ensure maximum load distribution and torque from the additional flank area. They are not suitable for machine operation or power tools.
Highly polished finish
High performance alloy steel
Less wear of fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Meet ISO 2725-1/1174-1 and DIN 3120 standard
Related links
- Bahco 1/4 in Drive 3/16 mm Deep Square, 50.6mm Overall Length
- Bahco 1/4 in Drive Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 9/16 in Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 6 mm Deep Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 10 mm Deep Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 11/32 in 12 Point Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 7/32 in Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 5/16 in 12 Point Square, 50.6mm Overall Length
