Bahco 1/2 in Drive 12 mm Standard Square, 40mm Overall Length

Subtotal (1 unit)*

$209.05

(exc. GST)

$229.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.05

*price indicative

RS Stock No.:
163-602
Mfr. Part No.:
NS220-12
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

12 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

40mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 12 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket is crafted from premium aluminium bronze, making it an essential tool for applications in potentially explosive environments. The innovative hex profile accommodates a range of metric sizes, enhancing versatility while ensuring ease of use. Designed in compliance with ISO 2725/1174, this socket combines durability with compliance, providing peace of mind for professionals who demand both safety and performance.

Standard length provides optimal leverage and manoeuvrability

Lightweight at 70 g for effortless handling during tasks

Non-sparking properties reduce the risk of ignition when working with flammable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy