SAM 94-SD7-FME 7 mm Socket Wrench with Comfortable Handle Handle, 97mm Overall

Subtotal (1 unit)*

$69.14

(exc. GST)

$76.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.14

*price indicative

RS Stock No.:
282-8849
Mfr. Part No.:
94-SD7-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

7mm

Handle Type

Comfortable Handle

Head Shape

Hex

Overall Length

97mm

VDE/1000V Approved

No

Model Number

94-SD7-FME

Material

Chrome Vanadium Steel

Finish

Polished

Number of Points

6

Standards/Approvals

NF ISO 1711-1, NF ISO 2236, NF ISO 691, ISO 2236, ISO 691, DIN ISO 1711-1, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket wrenches made from forged chrome vanadium steel and designed for powerful tightening and loosening. Through head allowing threaded rods or protruding rings to pass. SAM surface drive punching avoiding peening of the nuts.

Bright polished finish

6X6 flat through box spanner

Certified to DIN ISO 691 and ISO 2236 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy