SAM 94-SD32-FME 32 mm Socket Wrench with Comfortable Handle Handle, 308mm Overall
- RS Stock No.:
- 282-8848
- Mfr. Part No.:
- 94-SD32-FME
- Brand:
- SAM
Subtotal (1 unit)*
$186.21
(exc. GST)
$204.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.21 |
*price indicative
- RS Stock No.:
- 282-8848
- Mfr. Part No.:
- 94-SD32-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 32mm | |
| Product Type | Socket Wrench | |
| Handle Type | Comfortable Handle | |
| Head Shape | Hex | |
| Overall Length | 308mm | |
| VDE/1000V Approved | No | |
| Model Number | 94-SD32-FME | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 2236, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, ISO 1711-1, NF ISO 691, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 32mm | ||
Product Type Socket Wrench | ||
Handle Type Comfortable Handle | ||
Head Shape Hex | ||
Overall Length 308mm | ||
VDE/1000V Approved No | ||
Model Number 94-SD32-FME | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 2236, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, ISO 1711-1, NF ISO 691, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrenches made from forged chrome vanadium steel and designed for powerful tightening and loosening. Through head allowing threaded rods or protruding rings to pass. SAM surface drive punching avoiding peening of the nuts.
Bright polished finish
6X6 flat through box spanner
Certified to DIN ISO 691 and ISO 2236 standard
Related links
- SAM 32 mm Socket Wrench with Comfortable Handle Handle, 308 mm Overall
- SAM 94-SD7-FME 7 mm Socket Wrench with Comfortable Handle Handle, 97 mm Overall
- SAM 94-25 25 mm Socket Wrench with Comfortable Handle Handle, 237 mm Overall
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-J22P 6/6 Point Socket Wrench with Comfortable Handle Handle
- SAM 94-31 31 mm Socket Wrench with Comfortable Handle Handle, 292 mm Overall
- SAM Open End Wrench 32 mm Jaw Capacity, Metal Handle
- SAM 28 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
