SAM 94-31 31 mm Socket Wrench with Comfortable Handle Handle, 292mm Overall
- RS Stock No.:
- 282-8841
- Mfr. Part No.:
- 94-31
- Brand:
- SAM
Subtotal (1 unit)*
$106.67
(exc. GST)
$117.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.67 |
*price indicative
- RS Stock No.:
- 282-8841
- Mfr. Part No.:
- 94-31
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 31mm | |
| Handle Type | Comfortable Handle | |
| Head Shape | Hex | |
| Overall Length | 292mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 94-31 | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 2236, DIN ISO 691, NF ISO 691, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, ISO 2236, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 31mm | ||
Handle Type Comfortable Handle | ||
Head Shape Hex | ||
Overall Length 292mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 94-31 | ||
Material Chrome Vanadium Steel | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 2236, DIN ISO 691, NF ISO 691, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, ISO 2236, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrenches made from forged chrome vanadium steel and designed for powerful tightening and loosening. Through head allowing threaded rods or protruding rings to pass. SAM surface drive punching avoiding peening of the nuts.
Satin finish
6X6 flat through box spanner
Certified to DIN ISO 691 and ISO 2236 standard
Related links
- SAM 93-31 31 mm Socket Wrench with Comfortable Handle Handle, 292 mm Overall
- SAM 93-SD31 31 mm Socket Wrench with Comfortable Handle Handle, 292 mm Overall
- SAM 94-25 25 mm Socket Wrench with Comfortable Handle Handle, 237 mm Overall
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-SD7-FME 7 mm Socket Wrench with Comfortable Handle Handle, 97 mm Overall
- SAM 94-SD32-FME 32 mm Socket Wrench with Comfortable Handle Handle, 308 mm Overall
- SAM 94-J22P 6/6 Point Socket Wrench with Comfortable Handle Handle
- SAM 27 mm Socket Wrench with Comfortable Handle Handle, 258 mm Overall
