SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97mm Overall

Subtotal (1 unit)*

$64.95

(exc. GST)

$71.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.95

*price indicative

RS Stock No.:
211-646
Mfr. Part No.:
94-SD6-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

6mm

Product Type

Socket Wrench

Handle Type

Ergonomic

Overall Length

97mm

Drive Type

Hex

VDE/1000V Approved

No

Model Number

94-SD6-FME

Height Safe

No

Material

Vanadium Steel

Finish

Polished

Standards/Approvals

DIN ISO 1711-1, ISO 691, NF ISO 2236, NF ISO 691, ISO 1711-1, ISO 2236, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
FR

94-SD6-FME


The SAM Outillage through box spanner is the ideal solution for professionals seeking durability and efficiency in their toolset. Designed specifically for powerful tightening and loosening tasks, it features a polished finish that ensures not only a sleek appearance but also easy cleaning and maintenance. The innovative clip design prevents accidental drops, which mitigates the risk of industrial accidents and enhances productivity in busy work environments. Crafted from forged chrome vanadium steel, this spanner is built to withstand rigorous use while providing a fine shape that allows easy access to tight spaces.

Engineered for powerful tightening and loosening capabilities

Surface Drive technology prevents damage to nuts while offering a secure grip

Designed for optimal access in tight spaces enhancing usability

Guarantee without time limit for tools used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy