SAM 94-J8 6 mm Socket Wrench
- RS Stock No.:
- 282-8847
- Mfr. Part No.:
- 94-J8
- Brand:
- SAM
Subtotal (1 unit)*
$257.47
(exc. GST)
$283.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.47 |
*price indicative
- RS Stock No.:
- 282-8847
- Mfr. Part No.:
- 94-J8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 6mm | |
| Head Shape | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 94-J8 | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 1711-1, DIN ISO 1711-1, NF ISO 691, ISO 2236, NF ISO 2236, DIN ISO 691, NF ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 6mm | ||
Head Shape Hex | ||
VDE/1000V Approved No | ||
Model Number 94-J8 | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals ISO 1711-1, DIN ISO 1711-1, NF ISO 691, ISO 2236, NF ISO 2236, DIN ISO 691, NF ISO 1711-1, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 8 box spanners has a 6x6 flat opening supplied in a box. It is used to apply high torque values.
Satin finish
Standard punching
Certified to DIN ISO 691 and ISO 2236 standard
Related links
- SAM 94-J10MN 6 mm Socket Wrench
- SAM 94-J6 6 mm Socket Wrench
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97 mm Overall
- SAM 94-SDJ6 6 mm Socket Wrench with Polished Chrome Handle
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-SDJ22P 6/6 Point Socket Wrench
- SAM 80-6-P 6 mm Socket Wrench with Round Handle, 96 mm Overall
- SAM 94-SD7-FME 7 mm Socket Wrench with Comfortable Handle Handle, 97 mm Overall
