SAM 94-SDJ22P 6/6 Point Socket Wrench
- RS Stock No.:
- 282-8851
- Mfr. Part No.:
- 94-SDJ22P
- Brand:
- SAM
Subtotal (1 unit)*
$1,436.70
(exc. GST)
$1,580.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,436.70 |
*price indicative
- RS Stock No.:
- 282-8851
- Mfr. Part No.:
- 94-SDJ22P
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 6/6 Point | |
| Product Type | Socket Wrench | |
| Head Shape | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 94-SDJ22P | |
| Finish | Polished | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 1711-1, NF ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, ISO 691, NF ISO 691, ISO 2236, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 6/6 Point | ||
Product Type Socket Wrench | ||
Head Shape Hex | ||
VDE/1000V Approved No | ||
Model Number 94-SDJ22P | ||
Finish Polished | ||
Number of Points 6 | ||
Standards/Approvals ISO 1711-1, NF ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, ISO 691, NF ISO 691, ISO 2236, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Panel of 22 through box spanners 6x6 flat openings in mm. Used to apply high torque values.
Surface Drive punching
Bright polished finish
Compliance to ISO 691 and ISO 2236
Related links
- SAM 94-J22P 6/6 Point Socket Wrench with Comfortable Handle Handle
- SAM 94-J10MN 6 mm Socket Wrench
- SAM 94-J8 6 mm Socket Wrench
- SAM 94-J6 6 mm Socket Wrench
- GearWrench 41-Piece 12 Point 6 Point Socket & Wrench Set
- SAM 94-SDJ6 6 mm Socket Wrench with Polished Chrome Handle
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97 mm Overall
