SAM 63-BT-J5 8 mm;10 mm;12 mm;13 mm;14 mm Socket Wrench with T-Handle Handle
- RS Stock No.:
- 282-8638
- Mfr. Part No.:
- 63-BT-J5
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8638
- Mfr. Part No.:
- 63-BT-J5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 8 mm;10 mm;12 mm;13 mm;14mm | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 63-BT-J5 | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 2236, DIN 475-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 8 mm;10 mm;12 mm;13 mm;14mm | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 63-BT-J5 | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 2236, DIN 475-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 5 T handle socket wrenches are new assembly system patented by SAM. A ball force punched into a housing holds the assembled parts securely together.
Extra long for access wells
Related links
- SAM 63-BT-12 12 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 63-BT-8 8 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 63-BT-13 13 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 63-BT-10 10 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 63-BT-14 14 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 72104ME17 17 mm Socket Wrench with T-Handle Handle, 455 mm Overall
- SAM 97-17 3/8 Square Socket Wrench with T-Handle Handle, 455 mm Overall
- SAM 97-8 3/8 in Socket Wrench with T-Handle Handle, 355 mm Overall
