SAM 97-8 3/8 in Socket Wrench with T-Handle Handle, 355mm Overall

Subtotal (1 unit)*

$93.97

(exc. GST)

$103.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.97

*price indicative

RS Stock No.:
208-304
Mfr. Part No.:
97-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

3/8in

Handle Type

T-Handle

Overall Length

355mm

Drive Type

Hex

Model Number

97-8

Material

Chrome Vanadium Steel

Finish

Chrome

Number of Points

6

Standards/Approvals

NF ISO 691, DIN 475-1, NF ISO 2236

RoHS Status: Exempt

COO (Country of Origin):
TW

97-8


The SAM Outillage T handle wrench is designed for those challenging tasks that require both precision and leverage. Crafted from robust forged chrome vanadium steel, this tool is built to withstand rigorous use while providing a polished chrome finish for durability and aesthetic appeal. The unique universal joint articulation allows for manoeuvring in tight spaces while its extended body length ensures that even the most difficult nuts can be adjusted with ease. With a grip that enhances comfort and control, this wrench is perfect for automotive professionals and DIY enthusiasts alike who demand both reliability and performance in their toolkit. The meticulous engineering and thoughtful design make this wrench a standout choice for handling various tasks efficiently and effectively.

Designed with a universal joint for easy access to tight spots

Capable of tightening nuts up to 90 degrees providing enhanced versatility

Lightweight design ensures ease of handling during extended use

Guaranteed to meet specific industry standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy