SAM 72104ME17 17 mm Socket Wrench with T-Handle Handle, 455mm Overall
- RS Stock No.:
- 282-8714
- Mfr. Part No.:
- 72104ME17
- Brand:
- SAM
Subtotal (1 unit)*
$73.36
(exc. GST)
$80.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $73.36 |
*price indicative
- RS Stock No.:
- 282-8714
- Mfr. Part No.:
- 72104ME17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 17mm | |
| Handle Type | T-Handle | |
| Overall Length | 455mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 72104ME17 | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, NF ISO 2236, DIN 475-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 17mm | ||
Handle Type T-Handle | ||
Overall Length 455mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Model Number 72104ME17 | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, NF ISO 2236, DIN 475-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM T shaped socket wrench features a 6 flat socket wrench. This socket wrench is compliance to NF ISO 2236 and DIN 475-1 standard.
Compliance to NF ISO 691
Related links
- SAM 97-17 3/8 Square Socket Wrench with T-Handle Handle, 455 mm Overall
- SAM 97-14 3/8 in Socket Wrench with T-Handle Handle, 455 mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 450 mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264 mm Overall
- SAM 85-17 17 mm Socket Wrench with Comfortable Handle Handle, 220 mm Overall
- SAM Shaft 16 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 10 mm Jaw Capacity, T-Handle Handle
