SAM 63-BT-12 12 mm Socket Wrench with T-Handle Handle, 277mm Overall
- RS Stock No.:
- 282-8633
- Mfr. Part No.:
- 63-BT-12
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8633
- Mfr. Part No.:
- 63-BT-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 12mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 277mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 63-BT-12 | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 691, NF ISO 2236, DIN 475-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 12mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 277mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 63-BT-12 | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 691, NF ISO 2236, DIN 475-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM T socket wrenches with link. A ball punched by force into its housing allows the rivet to be held effectively by ensuring control of all the resulting parameters such as control of the transmission of the tightening torques and control of the cont
Certified to DIN 475 1
Certified to NF ISO 691 and NF ISO 2236
Related links
- SAM 63-BT-8 8 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 63-BT-10 10 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 63-BT-13 13 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 63-BT-14 14 mm Socket Wrench with T-Handle Handle, 277 mm Overall
- SAM 63-BT-J5 Socket Wrench with T-Handle Handle
- BETA 12 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 240 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255 mm Overall
