Bahco 6950QR 1/4 in Ratchet with Comfortable Handle Handle, 145mm Overall

Subtotal (1 unit)*

$62.05

(exc. GST)

$68.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.05

*price indicative

RS Stock No.:
281-9184
Mfr. Part No.:
6950QR
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

1/4in

Product Type

Ratchet

Handle Type

Comfortable Handle

Head Shape

Pear

Overall Length

145mm

Drive Type

Square

Model Number

6950QR

Material

Chrome Vanadium Steel

Finish

Matte Chrome, Nickel

Number of Points

60

Standards/Approvals

DIN 3122/3120, ISO 3315/1174-2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Pear Head Reversible Ratchets, with 60 teeth and a 6° action angle, offer efficient performance alongside a comfortable non-slip two-component handle equipped with a hanging hole for easy storage, additionally, the quick and easy direction change lever on the wrench head enhances user convenience.

High quality CrV steel

Nickel and matte chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy