SAM 85-17 17 mm Socket Wrench with Comfortable Handle Handle, 220mm Overall
- RS Stock No.:
- 282-8793
- Mfr. Part No.:
- 85-17
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8793
- Mfr. Part No.:
- 85-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 17mm | |
| Product Type | Socket Wrench | |
| Handle Type | Comfortable Handle | |
| Overall Length | 220mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 85-17 | |
| Material | Carbon Steel | |
| Finish | Epoxy Coated | |
| Standards/Approvals | ISO 691, DIN 3113, NF ISO 691, ISO 3318, NF ISO 3318, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 17mm | ||
Product Type Socket Wrench | ||
Handle Type Comfortable Handle | ||
Overall Length 220mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 85-17 | ||
Material Carbon Steel | ||
Finish Epoxy Coated | ||
Standards/Approvals ISO 691, DIN 3113, NF ISO 691, ISO 3318, NF ISO 3318, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Angle socket wrenches are recommended for assembling structural steel work. The pin shaped handle used to position the assembly holes. This angle socket wrenches are compliance to NF ISO 691, NF ISO 3318, DIN 3113, ISO 691, ISO 3318 and DIN ISO 69
Epoxy coating
Made of treated forged carbon steel
Related links
- SAM 85-30 30 mm Socket Wrench with Comfortable Handle Handle, 420 mm Overall
- SAM 85-18 18 mm Socket Wrench with Comfortable Handle Handle, 230 mm Overall
- SAM 24 mm Socket Wrench with Comfortable Handle Handle, 320 mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 220 mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 220 mm Overall
- SAM 93-25 25 mm Socket Wrench with Comfortable Handle Handle, 237 mm Overall
- SAM 94-25 25 mm Socket Wrench with Comfortable Handle Handle, 237 mm Overall
- SAM 27 mm Socket Wrench with Comfortable Handle Handle, 258 mm Overall
