Teng Tools MV3800 3/8 in Ratchet with Insulated Handle, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 269-3183
- Mfr. Part No.:
- MV3800
- Brand:
- Teng Tools
Subtotal (1 unit)*
$283.23
(exc. GST)
$311.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.23 |
*price indicative
- RS Stock No.:
- 269-3183
- Mfr. Part No.:
- MV3800
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 3/8in | |
| Handle Type | Insulated | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Drive Type | Twist | |
| Model Number | MV3800 | |
| Number of Points | 72 | |
| Standards/Approvals | IEC60900, DIN3122D | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 3/8in | ||
Handle Type Insulated | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Drive Type Twist | ||
Model Number MV3800 | ||
Number of Points 72 | ||
Standards/Approvals IEC60900, DIN3122D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated ratchet has twist reverse for quickly and easily changing between tightening and loosening. It has 72 teeth giving 5 degree increments between clicks.
Drive size 3/8
Related links
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240 mm Overall VDE/1000V Approved
- Teng Tools 1400L 1/4 in Ratchet with Bi-Material Handle, 200mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255 mm Overall VDE/1000V Approved
- SAM, 200mm Overall VDE/1000V Approved
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity, Straight Handle VDE/1000V Approved
